PMEG40T10ER-QX | |
---|---|
DigiKey Part Number | 1727-PMEG40T10ER-QXTR-ND - Tape & Reel (TR) 1727-PMEG40T10ER-QXCT-ND - Cut Tape (CT) 1727-PMEG40T10ER-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG40T10ER-QX |
Description | DIODE SCHOTTKY 40V 1A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123W |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11.5 ns | |
Current - Reverse Leakage @ Vr | 22 µA @ 40 V | |
Capacitance @ Vr, F | 350pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.30370 | ¥130.37 |
500 | ¥1.15546 | ¥577.73 |
1,000 | ¥0.89915 | ¥899.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76144 | ¥2,284.32 |
6,000 | ¥0.74442 | ¥4,466.52 |
9,000 | ¥0.65934 | ¥5,934.06 |
30,000 | ¥0.65083 | ¥19,524.90 |
75,000 | ¥0.55299 | ¥41,474.25 |
150,000 | ¥0.53172 | ¥79,758.00 |