PMEG4010ETP,115 | ||
---|---|---|
DigiKey Part Number | 1727-2406-2-ND - Tape & Reel (TR) 1727-2406-1-ND - Cut Tape (CT) 1727-2406-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG4010ETP,115 | |
Description | DIODE SCHOTTKY 40V 1A SOD128 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 1A Surface Mount SOD-128/CFP5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.64300 | ¥26.43 |
100 | ¥1.58770 | ¥158.77 |
500 | ¥1.46980 | ¥734.90 |
1,000 | ¥0.99949 | ¥999.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92013 | ¥2,760.39 |
6,000 | ¥0.88192 | ¥5,291.52 |
9,000 | ¥0.79373 | ¥7,143.57 |
30,000 | ¥0.78197 | ¥23,459.10 |
75,000 | ¥0.73493 | ¥55,119.75 |