110-44-328-41-001000 | ||
---|---|---|
DigiKey Part Number | ED90054-ND | |
Manufacturer | ||
Manufacturer Product Number | 110-44-328-41-001000 | |
Description | CONN IC DIP SOCKET 28POS TIN | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 110-44-328-41-001000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
14 | ¥14.06714 | ¥196.94 |
28 | ¥13.46929 | ¥377.14 |
56 | ¥13.17018 | ¥737.53 |
112 | ¥12.57134 | ¥1,407.99 |
252 | ¥11.37417 | ¥2,866.29 |
504 | ¥10.47621 | ¥5,280.01 |
1,008 | ¥8.97962 | ¥9,051.46 |
2,506 | ¥8.38100 | ¥21,002.79 |