USB Bridge, USB to I2C/UART USB 2.0 I2C, UART Interface 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2221A-I/P

DigiKey Part Number
MCP2221A-I/P-ND
Manufacturer
Manufacturer Product Number
MCP2221A-I/P
Description
IC USB TO I2C/UART 14DIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to I2C/UART USB 2.0 I2C, UART Interface 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP2221A-I/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0
Manufacturer
Microchip Technology
Voltage - Supply
3V ~ 5.5V
Packaging
Tube
Current - Supply
13mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
14-DIP (0.300", 7.62mm)
Protocol
USB
Supplier Device Package
14-PDIP
Function
Bridge, USB to I2C/UART
Base Product Number
Interface
I2C, UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,200
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.46000¥26.46
25¥22.08040¥552.01
100¥20.01280¥2,001.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.