PMEG150G30ELPX | |
---|---|
DigiKey Part Number | 1727-PMEG150G30ELPXTR-ND - Tape & Reel (TR) 1727-PMEG150G30ELPXCT-ND - Cut Tape (CT) 1727-PMEG150G30ELPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG150G30ELPX |
Description | DIODE SOD128/CFP5 |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 7 ns | |
Current - Reverse Leakage @ Vr | 30 nA @ 150 V | |
Capacitance @ Vr, F | 95pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.29200 | ¥32.92 |
100 | ¥2.28970 | ¥228.97 |
500 | ¥1.78762 | ¥893.81 |
1,000 | ¥1.45298 | ¥1,452.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29888 | ¥3,896.64 |
6,000 | ¥1.23285 | ¥7,397.10 |
9,000 | ¥1.14479 | ¥10,303.11 |
30,000 | ¥1.11837 | ¥33,551.10 |
75,000 | ¥1.08986 | ¥81,739.50 |