PMEG150G10ELR-QX | |
---|---|
DigiKey Part Number | 1727-PMEG150G10ELR-QXTR-ND - Tape & Reel (TR) 1727-PMEG150G10ELR-QXCT-ND - Cut Tape (CT) 1727-PMEG150G10ELR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG150G10ELR-QX |
Description | DIODE GEN PURP 150V 1A SOD123W |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SOD-123W |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 30 nA @ 150 V | |
Capacitance @ Vr, F | 34pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.36400 | ¥23.64 |
100 | ¥1.41690 | ¥141.69 |
500 | ¥1.31218 | ¥656.09 |
1,000 | ¥0.89227 | ¥892.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82140 | ¥2,464.20 |
6,000 | ¥0.78728 | ¥4,723.68 |
9,000 | ¥0.70855 | ¥6,376.95 |
30,000 | ¥0.69805 | ¥20,941.50 |
75,000 | ¥0.65606 | ¥49,204.50 |