G2K2P10S2E | |
---|---|
DigiKey Part Number | 3141-G2K2P10S2ETR-ND - Tape & Reel (TR) 3141-G2K2P10S2ECT-ND - Cut Tape (CT) 3141-G2K2P10S2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G2K2P10S2E |
Description | MOSFET 2P-CH 100V 3.5A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 3.5A (Tc) 3.1W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Goford Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1623pF @ 50V | |
Power - Max | 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.38600 | ¥53.86 |
100 | ¥3.73140 | ¥373.14 |
500 | ¥3.11778 | ¥1,558.89 |
1,000 | ¥2.65343 | ¥2,653.43 |
2,000 | ¥2.36322 | ¥4,726.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.36321 | ¥9,452.84 |
8,000 | ¥2.23883 | ¥17,910.64 |
12,000 | ¥2.07299 | ¥24,875.88 |
28,000 | ¥2.05247 | ¥57,469.16 |