PMEG045T100EPDZ | |
---|---|
DigiKey Part Number | 1727-8326-2-ND - Tape & Reel (TR) 1727-8326-1-ND - Cut Tape (CT) 1727-8326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045T100EPDZ |
Description | DIODE SCHOTTKY 45V 14A CFP15 |
Customer Reference | |
Detailed Description | Diode 45 V 14A Surface Mount CFP15 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG045T100EPDZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 14A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 45 V | |
Capacitance @ Vr, F | 1400pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.42600 | ¥54.26 |
100 | ¥3.75500 | ¥375.50 |
500 | ¥3.13744 | ¥1,568.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.06536 | ¥3,098.04 |