PHPT60415PYX | |
---|---|
DigiKey Part Number | 1727-2390-2-ND - Tape & Reel (TR) 1727-2390-1-ND - Cut Tape (CT) 1727-2390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT60415PYX |
Description | TRANS PNP 40V 15A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 15 A 80MHz 1.5 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PHPT60415PYX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 850mV @ 1.5A, 15A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 80MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.57500 | ¥55.75 |
100 | ¥3.86030 | ¥386.03 |
500 | ¥3.22534 | ¥1,612.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.74500 | ¥4,117.50 |
3,000 | ¥2.44474 | ¥7,334.22 |
7,500 | ¥2.31607 | ¥17,370.52 |
10,500 | ¥2.14451 | ¥22,517.35 |
37,500 | ¥2.12328 | ¥79,623.00 |