PESD3V3W1BCSFYL | |
---|---|
DigiKey Part Number | 1727-8347-2-ND - Tape & Reel (TR) 1727-8347-1-ND - Cut Tape (CT) 1727-8347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3W1BCSFYL |
Description | TVS DIODE 3.3VWM 5.1VC DSN0603-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5.1V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3W1BCSFYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 5.1V (Typ) | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.15920 | ¥115.92 |
500 | ¥0.94588 | ¥472.94 |
1,000 | ¥0.70182 | ¥701.82 |
2,000 | ¥0.59042 | ¥1,180.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.48820 | ¥4,393.80 |
27,000 | ¥0.47905 | ¥12,934.35 |
63,000 | ¥0.39666 | ¥24,989.58 |