PESD27VV1BAX | ||
---|---|---|
DigiKey Part Number | 1727-8584-2-ND - Tape & Reel (TR) 1727-8584-1-ND - Cut Tape (CT) 1727-8584-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PESD27VV1BAX | |
Description | TVS DIODE 27VWM 45VC SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 45V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.10800 | ¥52.70 |
100 | ¥1.36360 | ¥136.36 |
250 | ¥1.12864 | ¥282.16 |
500 | ¥0.90286 | ¥451.43 |
1,000 | ¥0.69221 | ¥692.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60196 | ¥1,805.88 |
6,000 | ¥0.54176 | ¥3,250.56 |
15,000 | ¥0.48157 | ¥7,223.55 |
30,000 | ¥0.45147 | ¥13,544.10 |
75,000 | ¥0.40030 | ¥30,022.50 |
150,000 | ¥0.38525 | ¥57,787.50 |