
5050665022 | |
|---|---|
DigiKey Part Number | 23-5050665022TR-ND - Tape & Reel (TR) 23-5050665022CT-ND - Cut Tape (CT) 23-5050665022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050665022 |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050665022 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Pick and Place, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 50 | Height Above Board 0.023" (0.59mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥4.05860 | ¥32,468.80 |
| 16,000 | ¥3.86507 | ¥61,841.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥6.50800 | ¥65.08 |
| 25 | ¥6.10000 | ¥152.50 |
| 50 | ¥5.80720 | ¥290.36 |
| 100 | ¥5.53010 | ¥553.01 |
| 250 | ¥5.18296 | ¥1,295.74 |
| 500 | ¥4.93554 | ¥2,467.77 |
| 1,000 | ¥4.69976 | ¥4,699.76 |
| 2,500 | ¥4.40556 | ¥11,013.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.94600 | ¥59.46 |
| 25 | ¥5.57720 | ¥139.43 |
| 50 | ¥5.30940 | ¥265.47 |
| 100 | ¥5.05540 | ¥505.54 |
| 250 | ¥4.73872 | ¥1,184.68 |
| 500 | ¥4.51244 | ¥2,256.22 |
| 1,000 | ¥4.29684 | ¥4,296.84 |
| 2,500 | ¥4.02785 | ¥10,069.62 |











