
1790364 | |
|---|---|
DigiKey Part Number | 277-6422-ND |
Manufacturer | |
Manufacturer Product Number | 1790364 |
Description | TERM BLK 1POS TOP ENTRY PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Vertical with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1790364 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Features Interlocking (Side), Lever Actuated |
Positions Per Level 1 | Color Green |
Mating Orientation Vertical with Board | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥10.88300 | ¥108.83 |











