Gray Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201372

DigiKey Part Number
277-17437-1-ND - Cut Tape (CT)
277-17437-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3201372
Description
CONN FERRULE 18AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3201372 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Size
18 AWG (0.75mm²)
Series
Length - Overall
14.00mm
Packaging
Cut Tape (CT)
Tape & Box (TB)
Length - Pin
8.00mm
Part Status
Active
Color
Gray
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,613
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.65400¥1,654.00
Manufacturers Standard Package