AL5809-20QP1-7 | ||
---|---|---|
DigiKey Part Number | AL5809-20QP1-7DITR-ND - Tape & Reel (TR) AL5809-20QP1-7DICT-ND - Cut Tape (CT) AL5809-20QP1-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AL5809-20QP1-7 | |
Description | IC LED DRVR LIN PWM 20MA PDI123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output Linear Dimming 20mA PowerDI™ 123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.08000 | ¥40.80 |
25 | ¥3.80920 | ¥95.23 |
100 | ¥3.04810 | ¥304.81 |
250 | ¥2.83060 | ¥707.65 |
500 | ¥2.39500 | ¥1,197.50 |
1,000 | ¥1.85072 | ¥1,850.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.68743 | ¥5,062.29 |
6,000 | ¥1.57856 | ¥9,471.36 |
15,000 | ¥1.46970 | ¥22,045.50 |
30,000 | ¥1.39349 | ¥41,804.70 |