AL5809-40QP1-7 | ||
---|---|---|
DigiKey Part Number | 31-AL5809-40QP1-7TR-ND - Tape & Reel (TR) 31-AL5809-40QP1-7CT-ND - Cut Tape (CT) 31-AL5809-40QP1-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AL5809-40QP1-7 | |
Description | IC LED DRVR LIN PWM 40MA PDI123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output Linear Dimming 40mA PowerDI™ 123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 40mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥4.04900 | ¥40.49 |
25 | ¥3.78200 | ¥94.55 |
100 | ¥3.02590 | ¥302.59 |
250 | ¥2.80968 | ¥702.42 |
500 | ¥2.37732 | ¥1,188.66 |
1,000 | ¥1.83702 | ¥1,837.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67491 | ¥5,024.73 |
6,000 | ¥1.56685 | ¥9,401.10 |
15,000 | ¥1.45879 | ¥21,881.85 |
30,000 | ¥1.38315 | ¥41,494.50 |