AL5809-15QP1-7 | ||
---|---|---|
DigiKey Part Number | 31-AL5809-15QP1-7TR-ND - Tape & Reel (TR) 31-AL5809-15QP1-7CT-ND - Cut Tape (CT) 31-AL5809-15QP1-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AL5809-15QP1-7 | |
Description | IC LED DRVR LIN PWM 15MA PDI123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output Linear Dimming 15mA PowerDI™ 123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 60V | |
Current - Output / Channel | 15mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.40000 | ¥44.00 |
25 | ¥4.10800 | ¥102.70 |
100 | ¥3.28700 | ¥328.70 |
250 | ¥3.05256 | ¥763.14 |
500 | ¥2.58298 | ¥1,291.49 |
1,000 | ¥1.99594 | ¥1,995.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81979 | ¥5,459.37 |
6,000 | ¥1.70240 | ¥10,214.40 |
15,000 | ¥1.58499 | ¥23,774.85 |
30,000 | ¥1.50281 | ¥45,084.30 |