PDZ3.6B,115 | ||
---|---|---|
DigiKey Part Number | 1727-5151-2-ND - Tape & Reel (TR) 1727-5151-1-ND - Cut Tape (CT) 1727-5151-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDZ3.6B,115 | |
Description | DIODE ZENER 3.6V 400MW SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.6 V 400 mW ±2% Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.17400 | ¥11.74 |
100 | ¥0.63380 | ¥63.38 |
500 | ¥0.49782 | ¥248.91 |
1,000 | ¥0.34578 | ¥345.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20132 | ¥603.96 |
6,000 | ¥0.19039 | ¥1,142.34 |
9,000 | ¥0.16203 | ¥1,458.27 |
30,000 | ¥0.14988 | ¥4,496.40 |
75,000 | ¥0.14264 | ¥10,698.00 |