BZX384-B3V6,115 | ||
---|---|---|
DigiKey Part Number | 1727-3655-2-ND - Tape & Reel (TR) 1727-3655-1-ND - Cut Tape (CT) 1727-3655-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX384-B3V6,115 | |
Description | DIODE ZENER 3.6V 300MW SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 3.6 V 300 mW ±2% Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.28100 | ¥12.81 |
100 | ¥0.62390 | ¥62.39 |
500 | ¥0.52030 | ¥260.15 |
1,000 | ¥0.36154 | ¥361.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31335 | ¥940.05 |
6,000 | ¥0.29065 | ¥1,743.90 |
9,000 | ¥0.24104 | ¥2,169.36 |
30,000 | ¥0.23678 | ¥7,103.40 |
75,000 | ¥0.21268 | ¥15,951.00 |
150,000 | ¥0.18432 | ¥27,648.00 |