PDTC123TT,215 | ||
---|---|---|
DigiKey Part Number | 1727-PDTC123TT,215TR-ND - Tape & Reel (TR) 1727-PDTC123TT,215CT-ND - Cut Tape (CT) 1727-PDTC123TT,215DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTC123TT,215 | |
Description | TRANS PREBIAS NPN 50V TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PDTC123TT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 20mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.96000 | ¥9.60 |
100 | ¥0.51970 | ¥51.97 |
500 | ¥0.40834 | ¥204.17 |
1,000 | ¥0.28355 | ¥283.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17513 | ¥525.39 |
6,000 | ¥0.16562 | ¥993.72 |
9,000 | ¥0.14095 | ¥1,268.55 |
30,000 | ¥0.13038 | ¥3,911.40 |
75,000 | ¥0.11276 | ¥8,457.00 |
150,000 | ¥0.09373 | ¥14,059.50 |