PDTC123JT,235 | ||
---|---|---|
DigiKey Part Number | 1727-3037-2-ND - Tape & Reel (TR) 1727-3037-1-ND - Cut Tape (CT) 1727-3037-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTC123JT,235 | |
Description | TRANS PREBIAS NPN 50V TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PDTC123JT,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.96000 | ¥9.60 |
100 | ¥0.51640 | ¥51.64 |
500 | ¥0.40554 | ¥202.77 |
1,000 | ¥0.28158 | ¥281.58 |
2,000 | ¥0.23323 | ¥466.46 |
5,000 | ¥0.22057 | ¥1,102.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18772 | ¥1,877.20 |
30,000 | ¥0.17364 | ¥5,209.20 |
50,000 | ¥0.15018 | ¥7,509.00 |
100,000 | ¥0.14079 | ¥14,079.00 |
250,000 | ¥0.12483 | ¥31,207.50 |