BC857C,235 | ||
---|---|---|
DigiKey Part Number | 1727-1139-2-ND - Tape & Reel (TR) 1727-1139-1-ND - Cut Tape (CT) 1727-1139-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC857C,235 | |
Description | TRANS PNP 45V 0.1A TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BC857C,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.79600 | ¥7.96 |
100 | ¥0.43180 | ¥43.18 |
500 | ¥0.33888 | ¥169.44 |
1,000 | ¥0.23528 | ¥235.28 |
2,000 | ¥0.19493 | ¥389.86 |
5,000 | ¥0.18433 | ¥921.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15687 | ¥1,568.70 |
30,000 | ¥0.14511 | ¥4,353.30 |
50,000 | ¥0.12550 | ¥6,275.00 |
100,000 | ¥0.11766 | ¥11,766.00 |
250,000 | ¥0.10432 | ¥26,080.00 |