PDTC123JT,235 | ||
---|---|---|
DigiKey Part Number | 1727-3037-2-ND - Tape & Reel (TR) 1727-3037-1-ND - Cut Tape (CT) 1727-3037-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTC123JT,235 | |
Description | TRANS PREBIAS NPN 50V TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PDTC123JT,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 250 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.30000 | ¥1.30 |
10 | ¥0.95100 | ¥9.51 |
100 | ¥0.51140 | ¥51.14 |
500 | ¥0.40162 | ¥200.81 |
1,000 | ¥0.27885 | ¥278.85 |
2,000 | ¥0.23097 | ¥461.94 |
5,000 | ¥0.21843 | ¥1,092.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.18590 | ¥1,859.00 |
30,000 | ¥0.17196 | ¥5,158.80 |
50,000 | ¥0.14872 | ¥7,436.00 |
100,000 | ¥0.13943 | ¥13,943.00 |
250,000 | ¥0.12362 | ¥30,905.00 |