QTE-020-04-L-D-A-TR | ||
---|---|---|
DigiKey Part Number | QTE-020-04-L-D-A-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | QTE-020-04-L-D-A-TR | |
Description | CONN HDR 40POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
EDA/CAD Models | QTE-020-04-L-D-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥88.66010 | ¥8,866.01 |