PDTA143EU,115 | ||
---|---|---|
DigiKey Part Number | 1727-1696-2-ND - Tape & Reel (TR) 1727-1696-1-ND - Cut Tape (CT) 1727-1696-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDTA143EU,115 | |
Description | TRANS PREBIAS PNP 50V SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.99300 | ¥9.93 |
100 | ¥0.53770 | ¥53.77 |
500 | ¥0.42262 | ¥211.31 |
1,000 | ¥0.29348 | ¥293.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20192 | ¥605.76 |
6,000 | ¥0.19095 | ¥1,145.70 |
9,000 | ¥0.16251 | ¥1,462.59 |
30,000 | ¥0.15032 | ¥4,509.60 |
75,000 | ¥0.13001 | ¥9,750.75 |
150,000 | ¥0.10807 | ¥16,210.50 |