BC858BHZGT116 | ||
---|---|---|
DigiKey Part Number | 846-BC858BHZGT116TR-ND - Tape & Reel (TR) 846-BC858BHZGT116CT-ND - Cut Tape (CT) 846-BC858BHZGT116DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC858BHZGT116 | |
Description | TRANS PNP 30V 0.1A SST3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor 30 V 100 mA 200 mW Surface Mount SST3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 5V | |
Power - Max | 200 mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.01900 | ¥20.19 |
100 | ¥0.98510 | ¥98.51 |
500 | ¥0.82160 | ¥410.80 |
1,000 | ¥0.57088 | ¥570.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49475 | ¥1,484.25 |
6,000 | ¥0.45893 | ¥2,753.58 |
9,000 | ¥0.38058 | ¥3,425.22 |
30,000 | ¥0.37386 | ¥11,215.80 |
75,000 | ¥0.33580 | ¥25,185.00 |
150,000 | ¥0.29103 | ¥43,654.50 |