PBSS2515YPN,115 | ||
---|---|---|
DigiKey Part Number | 1727-5719-2-ND - Tape & Reel (TR) 1727-5719-1-ND - Cut Tape (CT) 1727-5719-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PBSS2515YPN,115 | |
Description | TRANS NPN/PNP 15V 0.5A 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 15V 500mA 420MHz, 280MHz 300mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PBSS2515YPN,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 100mA, 2V | |
Power - Max | 300mW | |
Frequency - Transition | 420MHz, 280MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.55300 | ¥25.53 |
100 | ¥1.28890 | ¥128.89 |
500 | ¥1.14208 | ¥571.04 |
1,000 | ¥0.88883 | ¥888.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79551 | ¥2,386.53 |
6,000 | ¥0.77774 | ¥4,666.44 |
9,000 | ¥0.68886 | ¥6,199.74 |
30,000 | ¥0.67996 | ¥20,398.80 |
75,000 | ¥0.57775 | ¥43,331.25 |