NX2301PVL | ||
---|---|---|
DigiKey Part Number | 1727-NX2301PVLTR-ND - Tape & Reel (TR) 1727-NX2301PVLCT-ND - Cut Tape (CT) 1727-NX2301PVLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NX2301PVL | |
Description | MOSFET P-CHANNEL 20V 2A TO236AB | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 2A (Ta) 400mW (Ta) Surface Mount TO-236AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.08770 | ¥108.77 |
500 | ¥0.88726 | ¥443.63 |
1,000 | ¥0.65831 | ¥658.31 |
2,000 | ¥0.55385 | ¥1,107.70 |
5,000 | ¥0.52950 | ¥2,647.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.45795 | ¥4,579.50 |
30,000 | ¥0.44937 | ¥13,481.10 |
50,000 | ¥0.37209 | ¥18,604.50 |