HEF4538BT,653 | ||
---|---|---|
DigiKey Part Number | 1727-6419-2-ND - Tape & Reel (TR) 1727-6419-1-ND - Cut Tape (CT) 1727-6419-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HEF4538BT,653 | |
Description | IC MULTIVIBRATOR 40NS 16SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 40 ns 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | HEF4538BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 40 ns | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Voltage - Supply | 3 V ~ 15 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.20000 | ¥5.20 |
10 | ¥4.44700 | ¥44.47 |
25 | ¥4.15280 | ¥103.82 |
100 | ¥3.32270 | ¥332.27 |
250 | ¥3.08544 | ¥771.36 |
500 | ¥2.61066 | ¥1,305.33 |
1,000 | ¥2.01734 | ¥2,017.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.83936 | ¥4,598.40 |
5,000 | ¥1.72068 | ¥8,603.40 |
12,500 | ¥1.60201 | ¥20,025.12 |
25,000 | ¥1.51894 | ¥37,973.50 |