BZX84W-B27X | |
---|---|
DigiKey Part Number | 1727-8259-2-ND - Tape & Reel (TR) 1727-8259-1-ND - Cut Tape (CT) 1727-8259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B27X |
Description | DIODE ZENER 27V 275MW SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.24800 | ¥12.48 |
100 | ¥0.67160 | ¥67.16 |
500 | ¥0.52756 | ¥263.78 |
1,000 | ¥0.36641 | ¥366.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29673 | ¥890.19 |
6,000 | ¥0.28060 | ¥1,683.60 |
9,000 | ¥0.23881 | ¥2,149.29 |
30,000 | ¥0.22090 | ¥6,627.00 |
75,000 | ¥0.19105 | ¥14,328.75 |
150,000 | ¥0.15881 | ¥23,821.50 |