A768MS277M1VLAS022 | |
---|---|
DigiKey Part Number | 399-A768MS277M1VLAS022TR-ND - Tape & Reel (TR) 399-A768MS277M1VLAS022CT-ND - Cut Tape (CT) 399-A768MS277M1VLAS022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS277M1VLAS022 |
Description | CAP ALUM POLY 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS277M1VLAS022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥5.35300 | ¥53.53 |
50 | ¥4.67960 | ¥233.98 |
100 | ¥3.81270 | ¥381.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.63945 | ¥1,455.78 |
800 | ¥2.85950 | ¥2,287.60 |
1,200 | ¥2.68620 | ¥3,223.44 |
2,000 | ¥2.51288 | ¥5,025.76 |
4,000 | ¥2.38292 | ¥9,531.68 |
10,000 | ¥2.29625 | ¥22,962.50 |
20,000 | ¥2.25813 | ¥45,162.60 |