BZT52H-B12,115 | ||
---|---|---|
DigiKey Part Number | 1727-1597-2-ND - Tape & Reel (TR) 1727-1597-1-ND - Cut Tape (CT) 1727-1597-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZT52H-B12,115 | |
Description | DIODE ZENER 12V 375MW SOD123F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 12 V 375 mW ±2% Surface Mount SOD-123F | |
Datasheet | Datasheet | |
EDA/CAD Models | BZT52H-B12,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.19900 | ¥11.99 |
100 | ¥0.64440 | ¥64.44 |
500 | ¥0.50652 | ¥253.26 |
1,000 | ¥0.35169 | ¥351.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28434 | ¥853.02 |
6,000 | ¥0.26890 | ¥1,613.40 |
9,000 | ¥0.22884 | ¥2,059.56 |
30,000 | ¥0.21168 | ¥6,350.40 |
75,000 | ¥0.18308 | ¥13,731.00 |
150,000 | ¥0.15218 | ¥22,827.00 |