


LT3082EDD#PBF | |
|---|---|
DigiKey Part Number | LT3082EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3082EDD#PBF |
Description | IC REG LIN POS ADJ 200MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3082EDD#PBF Models |
Category | Voltage Dropout (Max) 1.65V @ 200mA |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 500 µA |
Part Status Active | PSRR 90dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 8-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3082IDD#TRPBF | Analog Devices Inc. | 4,284 | LT3082IDD#TRPBFCT-ND | ¥45.24000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.35000 | ¥41.35 |
| 10 | ¥31.45900 | ¥314.59 |
| 25 | ¥28.98800 | ¥724.70 |
| 121 | ¥25.97736 | ¥3,143.26 |
| 363 | ¥24.54229 | ¥8,908.85 |
| 605 | ¥24.01183 | ¥14,527.16 |
| 1,089 | ¥23.48838 | ¥25,578.85 |
| 2,541 | ¥22.87105 | ¥58,115.34 |




