Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3082IDD#TRPBF

DigiKey Part Number
LT3082IDD#TRPBFTR-ND - Tape & Reel (TR)
LT3082IDD#TRPBFCT-ND - Cut Tape (CT)
LT3082IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3082IDD#TRPBF
Description
IC REG LIN POS ADJ 200MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3082IDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.65V @ 200mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
500 µA
Part Status
Active
PSRR
90dB ~ 20dB (120Hz ~ 1MHz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
40V
Package / Case
8-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
0V
Supplier Device Package
8-DFN (3x3)
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,284
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.24000¥45.24
10¥34.55200¥345.52
25¥31.87600¥796.90
100¥28.93420¥2,893.42
250¥27.71044¥6,927.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥25.25693¥63,142.33
Manufacturers Standard Package