BUK6Y10-30PX | |
---|---|
DigiKey Part Number | 1727-BUK6Y10-30PXTR-ND - Tape & Reel (TR) 1727-BUK6Y10-30PXCT-ND - Cut Tape (CT) 1727-BUK6Y10-30PXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK6Y10-30PX |
Description | MOSFET P-CH 30V 80A LFPAK56 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 80A (Tc) 110W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2360 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥7.85600 | ¥78.56 |
100 | ¥6.11190 | ¥611.19 |
500 | ¥5.18026 | ¥2,590.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.21993 | ¥6,329.89 |
3,000 | ¥3.97256 | ¥11,917.68 |
7,500 | ¥3.78338 | ¥28,375.35 |
10,500 | ¥3.60877 | ¥37,892.08 |