BCR402UE6327HTSA1 | ||
---|---|---|
DigiKey Part Number | BCR402UE6327HTSA1TR-ND - Tape & Reel (TR) BCR402UE6327HTSA1CT-ND - Cut Tape (CT) BCR402UE6327HTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCR402UE6327HTSA1 | |
Description | IC LED DRIVER LINEAR 65MA SC74-6 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output Linear Dimming 65mA PG-SC74-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | BCR402UE6327HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.4V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 65mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | PG-SC74-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.23000 | ¥4.23 |
10 | ¥3.40600 | ¥34.06 |
25 | ¥3.11520 | ¥77.88 |
100 | ¥2.31780 | ¥231.78 |
250 | ¥2.10012 | ¥525.03 |
500 | ¥1.73816 | ¥869.08 |
1,000 | ¥1.30362 | ¥1,303.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19498 | ¥3,584.94 |
6,000 | ¥1.12254 | ¥6,735.24 |
15,000 | ¥1.05012 | ¥15,751.80 |
30,000 | ¥0.96322 | ¥28,896.60 |
75,000 | ¥0.92700 | ¥69,525.00 |