BCP69,115 | |
---|---|
DigiKey Part Number | 1727-4892-2-ND - Tape & Reel (TR) 1727-4892-1-ND - Cut Tape (CT) 1727-4892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP69,115 |
Description | TRANS PNP 20V 1A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1 A 140MHz 1.4 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BCP69,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V | |
Power - Max | 1.4 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.20440 | ¥120.44 |
500 | ¥1.06696 | ¥533.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.82419 | ¥824.19 |
2,000 | ¥0.73770 | ¥1,475.40 |
5,000 | ¥0.72119 | ¥3,605.95 |
10,000 | ¥0.63877 | ¥6,387.70 |
25,000 | ¥0.63053 | ¥15,763.25 |
50,000 | ¥0.53574 | ¥26,787.00 |
100,000 | ¥0.52750 | ¥52,750.00 |