BCP53-16,115 | ||
---|---|---|
DigiKey Part Number | 1727-4888-2-ND - Tape & Reel (TR) 1727-4888-1-ND - Cut Tape (CT) 1727-4888-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCP53-16,115 | |
Description | TRANS PNP 80V 1A SOT223 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 1 W Surface Mount SOT-223 | |
Datasheet | Datasheet | |
EDA/CAD Models | BCP53-16,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 145MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.69300 | ¥26.93 |
100 | ¥1.35860 | ¥135.86 |
500 | ¥1.20382 | ¥601.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.93677 | ¥936.77 |
2,000 | ¥0.83842 | ¥1,676.84 |
5,000 | ¥0.81967 | ¥4,098.35 |
10,000 | ¥0.72599 | ¥7,259.90 |
25,000 | ¥0.71663 | ¥17,915.75 |
50,000 | ¥0.60890 | ¥30,445.00 |
100,000 | ¥0.59953 | ¥59,953.00 |