MJE2955T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 901
Unit Price: ¥13.40000
Datasheet
Bipolar (BJT) Transistor PNP 60 V 10 A 2MHz 75 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJE2955T

DigiKey Part Number
497-2621-5-ND
Manufacturer
Manufacturer Product Number
MJE2955T
Description
TRANS PNP 60V 10A TO-220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 10 A 2MHz 75 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
MJE2955T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 4V
Mfr
Power - Max
75 W
Packaging
Tube
Frequency - Transition
2MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
10 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-220
Vce Saturation (Max) @ Ib, Ic
8V @ 3.3A, 10A
Base Product Number
Current - Collector Cutoff (Max)
700µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJE2955TGonsemi901MJE2955TGOS-ND¥13.40000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.56000¥14.56
50¥6.93360¥346.68
100¥6.18510¥618.51
500¥4.87218¥2,436.09
1,000¥4.44967¥4,449.67
2,000¥4.09427¥8,188.54
5,000¥3.70975¥18,548.75
10,000¥3.47226¥34,722.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.