BC857BW,115 | ||
---|---|---|
DigiKey Part Number | 1727-4869-2-ND - Tape & Reel (TR) 1727-4869-1-ND - Cut Tape (CT) 1727-4869-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC857BW,115 | |
Description | TRANS PNP 45V 0.1A SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | BC857BW,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.30000 | ¥1.30 |
10 | ¥0.94300 | ¥9.43 |
100 | ¥0.50810 | ¥50.81 |
500 | ¥0.39902 | ¥199.51 |
1,000 | ¥0.27715 | ¥277.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22956 | ¥688.68 |
6,000 | ¥0.21708 | ¥1,302.48 |
9,000 | ¥0.18475 | ¥1,662.75 |
30,000 | ¥0.17089 | ¥5,126.70 |
75,000 | ¥0.14780 | ¥11,085.00 |
150,000 | ¥0.12286 | ¥18,429.00 |