BC846AQC-QZ | |
---|---|
DigiKey Part Number | 1727-BC846AQC-QZTR-ND - Tape & Reel (TR) 1727-BC846AQC-QZCT-ND - Cut Tape (CT) 1727-BC846AQC-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846AQC-QZ |
Description | TRANS NPN 65V 0.1A DFN1412D-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC846AQC-QZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 360 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1412D-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.47000 | ¥14.70 |
100 | ¥0.71840 | ¥71.84 |
500 | ¥0.59948 | ¥299.74 |
1,000 | ¥0.41657 | ¥416.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.27280 | ¥8,184.00 |
50,000 | ¥0.24503 | ¥12,251.50 |
125,000 | ¥0.21236 | ¥26,545.00 |