BC817W,115 | ||
---|---|---|
DigiKey Part Number | 1727-4843-2-ND - Tape & Reel (TR) 1727-4843-1-ND - Cut Tape (CT) 1727-4843-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC817W,115 | |
Description | TRANS NPN 45V 0.5A SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | BC817W,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.12500 | ¥11.25 |
100 | ¥0.60830 | ¥60.83 |
500 | ¥0.47778 | ¥238.89 |
1,000 | ¥0.33182 | ¥331.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27485 | ¥824.55 |
6,000 | ¥0.25992 | ¥1,559.52 |
9,000 | ¥0.22121 | ¥1,990.89 |
30,000 | ¥0.20462 | ¥6,138.60 |
75,000 | ¥0.17697 | ¥13,272.75 |
150,000 | ¥0.14711 | ¥22,066.50 |