BC817-40QAZ | |
---|---|
DigiKey Part Number | 1727-1953-2-ND - Tape & Reel (TR) 1727-1953-1-ND - Cut Tape (CT) 1727-1953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40QAZ |
Description | TRANS NPN 45V 0.5A DFN1010D-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 900 mW Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40QAZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 500mA, 1V | |
Power - Max | 900 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1010D-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.81400 | ¥18.14 |
100 | ¥0.88660 | ¥88.66 |
500 | ¥0.73950 | ¥369.75 |
1,000 | ¥0.51374 | ¥513.74 |
2,000 | ¥0.44528 | ¥890.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.41305 | ¥2,065.25 |
10,000 | ¥0.34252 | ¥3,425.20 |
25,000 | ¥0.33647 | ¥8,411.75 |
50,000 | ¥0.30222 | ¥15,111.00 |
125,000 | ¥0.26193 | ¥32,741.25 |