BC817-25W,135 | ||
---|---|---|
DigiKey Part Number | 1727-8486-2-ND - Tape & Reel (TR) 1727-8486-1-ND - Cut Tape (CT) 1727-8486-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC817-25W,135 | |
Description | TRANS NPN 45V 0.5A SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.61980 | ¥61.98 |
500 | ¥0.48682 | ¥243.41 |
1,000 | ¥0.33806 | ¥338.06 |
2,000 | ¥0.28002 | ¥560.04 |
5,000 | ¥0.26480 | ¥1,324.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.22536 | ¥2,253.60 |
30,000 | ¥0.20846 | ¥6,253.80 |
50,000 | ¥0.18029 | ¥9,014.50 |
100,000 | ¥0.16902 | ¥16,902.00 |
250,000 | ¥0.14987 | ¥37,467.50 |