BC807-25W,115 | ||
---|---|---|
DigiKey Part Number | 1727-4837-2-ND - Tape & Reel (TR) 1727-4837-1-ND - Cut Tape (CT) 1727-4837-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC807-25W,115 | |
Description | TRANS PNP 45V 0.5A SOT323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | BC807-25W,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.10800 | ¥11.08 |
100 | ¥0.59760 | ¥59.76 |
500 | ¥0.46924 | ¥234.62 |
1,000 | ¥0.32583 | ¥325.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.18975 | ¥569.25 |
6,000 | ¥0.17943 | ¥1,076.58 |
9,000 | ¥0.15271 | ¥1,374.39 |
30,000 | ¥0.14126 | ¥4,237.80 |
75,000 | ¥0.13443 | ¥10,082.25 |