BAS321,135 | |
---|---|
DigiKey Part Number | 1727-BAS321,135TR-ND - Tape & Reel (TR) 1727-BAS321,135CT-ND - Cut Tape (CT) 1727-BAS321,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS321,135 |
Description | DIODE GEN PURP 200V 250MA SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.10800 | ¥11.08 |
100 | ¥0.59770 | ¥59.77 |
500 | ¥0.46928 | ¥234.64 |
1,000 | ¥0.32585 | ¥325.85 |
2,000 | ¥0.26994 | ¥539.88 |
5,000 | ¥0.25526 | ¥1,276.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16252 | ¥1,625.20 |
30,000 | ¥0.15033 | ¥4,509.90 |
50,000 | ¥0.13002 | ¥6,501.00 |
100,000 | ¥0.12189 | ¥12,189.00 |
250,000 | ¥0.10808 | ¥27,020.00 |