


NSVR0170HT1G | |
|---|---|
DigiKey Part Number | NSVR0170HT1GOSTR-ND - Tape & Reel (TR) NSVR0170HT1GOSCT-ND - Cut Tape (CT) NSVR0170HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR0170HT1G |
Description | DIODE SCHOTTKY 70V 70MA SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | NSVR0170HT1G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 70 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case |
Current - Average Rectified (Io) 70mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 730 mV @ 15 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70WS-AU_R1_000A1 | Panjit International Inc. | 280 | 3757-BAS70WS-AU_R1_000A1CT-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.00100 | ¥10.01 |
| 100 | ¥0.61610 | ¥61.61 |
| 500 | ¥0.44856 | ¥224.28 |
| 1,000 | ¥0.39407 | ¥394.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30048 | ¥901.44 |
| 6,000 | ¥0.26789 | ¥1,607.34 |











