Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 750mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 750mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10 MSOP EP Pad View
Introducing Power by Linear

LT8607IMSE#PBF

DigiKey Part Number
505-LT8607IMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT8607IMSE#PBF
Description
IC REG BUCK ADJ 750MA 10MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 750mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8607IMSE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
12V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-MSOP-EP
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,339
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.15000¥46.15
10¥35.28800¥352.88
50¥30.91820¥1,545.91
100¥29.56610¥2,956.61
250¥28.13848¥7,034.62
500¥27.27792¥13,638.96
1,000¥26.56976¥26,569.76
2,500¥25.82190¥64,554.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.