LT8607 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2565A

DigiKey Part Number
505-DC2565A-ND
Manufacturer
Manufacturer Product Number
DC2565A
Description
EVAL BOARD FOR LT8607
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8607 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
750mA
Manufacturer
Analog Devices Inc.
Voltage - Input
5.5V ~ 42V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
2MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LT8607
Voltage - Output
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥955.72000¥955.72
Manufacturers Standard Package