74VHC02D,118 | ||
---|---|---|
DigiKey Part Number | 1727-6711-2-ND - Tape & Reel (TR) 1727-6711-1-ND - Cut Tape (CT) 1727-6711-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74VHC02D,118 | |
Description | IC GATE NOR 4CH 2-INP 14SO | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | NOR Gate IC 4 Channel 14-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.37400 | ¥33.74 |
25 | ¥3.08680 | ¥77.17 |
100 | ¥2.29780 | ¥229.78 |
250 | ¥2.08220 | ¥520.55 |
500 | ¥1.72330 | ¥861.65 |
1,000 | ¥1.29248 | ¥1,292.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.18477 | ¥2,961.93 |
5,000 | ¥1.11296 | ¥5,564.80 |
12,500 | ¥1.04116 | ¥13,014.50 |
25,000 | ¥0.95499 | ¥23,874.75 |
62,500 | ¥0.91909 | ¥57,443.12 |